Reference Only
1-1618113-7
Industrial Relays
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Coil Voltage | 240 VAC | |
| Length | 114.3 mm | |
| Width | 76.2 mm | |
| Height | 107.95 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | WUVT3-240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?