Reference Only

1-1625951-4

Planar Resistors - Chassis Mount HVR30B 8M4 5%

Manufacturer:

Mfr Part:
1-1625951-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlanar Resistors - Chassis Mount
Resistance8.4 MOhms
Power Rating25 W
Voltage Rating30 kV
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient300 PPM / C
Length120 mm
SeriesHVR
Diameter30.6 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?