Reference Only

1-1625995-2

Wirewound Resistors - Chassis Mount 50K OHM 10% 75W

Manufacturer:

Mfr Part:
1-1625995-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Chassis Mount
Resistance50 kOhms
Power Rating75 W
Voltage Rating1.4 kV
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient30 PPM / C
Length49 mm
Width47.5 mm
Height26 mm
SeriesHS
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Part # AliasesHSC7550KK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
120 available now at tti.com