Reference Only
1-1825043-3
Basic / Snap Action Switches BASIC SW SPDT 3A 125VAC
Datasheet
1-1825043-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Basic / Snap Action Switches | |
| Type | Ultraminiature Rocker Switch | |
| Contact Form | SPDT | |
| Switch Function | On - MOM | |
| Actuator | Rocker | |
| Current Rating | 1 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Through Hole | |
| Mounting Style | Panel Mount | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Product | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | UP3DTAOLA04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?