Reference Only
1-1903414-1
Heavy Duty Power Connectors GHC 9.0 3POS PLUG HSG RED.
Datasheet
1-1903414-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC/DC | |
| Housing / Hood Size | 26.4 mm x 22.9 mm x 10.4 mm | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| Maximum Operating Temperature | + 105 C | |
| Tradename | GRACE INERTIA | |
| Contact Gender | Receptacle | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Red | |
| Housing Gender | Plug | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,494 € | 494,00 € | |
| 0,478 € | 1.195,00 € | |
| 0,459 € | 2.295,00 € |
Need more?