Reference Only
1-1905118-4
Fiber Optic Cable Assemblies
Datasheet
1-1905118-4 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Fiber Optic Cable Assemblies | |
Mode | Singlemode | |
Cable Type | Twin Zip | |
Cable Length | 14 m | |
Number of Fibers | 2 Fiber | |
Ferrule Material | Ceramic | |
Cable Diameter | 2 mm | |
Insertion Loss | 0.35 dB | |
Product Type | Fiber Optic Cable Assemblies | |
Subcategory | Fiber Optic |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8544700000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |