Reference Only
1-1971776-5
Power to the Board 2x5 pulg housing Key A nat.
Datasheet
1-1971776-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Voltage Rating | 600 V | |
| Number of Positions | 10 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Series | Power Triple Lock | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Row Spacing | 8.1 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,482 € | 771,20 € | |
| 0,459 € | 1.193,40 € | |
| 0,455 € | 2.275,00 € |
Need more?
Available Regional Inventory
2.000 available now at tti.com