Reference Only
1-2007394-6
I/O Connectors SFP+assy 2x4 Sp Fing Inner LP,EMI Enhanc.
Datasheet
1-2007394-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | SFP+ | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Features | Cage assembly with integrated connector, and 2 inner light pipes | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Ports | 8 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 84 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,19 € | 4.383,96 € |
Need more?