Reference Only
1-2035366-0
Automotive Connectors Backshell AS16 6P 90Deg NC12 LP Plug.
Datasheet
1-2035366-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | AMPSEAL 16 | |
| Material | Plastic | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Part # Aliases | AS16-ST-62-06-90-NC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?