Reference Only
1-2176489-0
Wirewound Resistors - Chassis Mount HCL130 70W 18R 5% Cable 150mm.
Datasheet
1-2176489-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 18 Ohms | |
| Power Rating | 70 W | |
| Voltage Rating | 848 V | |
| Tolerance | 5 % | |
| Termination Style | Wire Lead | |
| Length | 150 mm | |
| Width | 41.3 mm | |
| Height | 7.25 mm | |
| Series | HCL | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,40 € | 1.970,00 € | |
| 38,60 € | 3.860,00 € | |
| 38,50 € | 9.625,00 € |
Need more?