Reference Only
1-2296207-0
Headers & Wire Housings 10P 2ROW 4.2MM PM PLUG.
Datasheet
1-2296207-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 10 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | VAL-U-LOK | |
| Application | Wire-to-Wire | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?