Reference Only
1-2499693-3
New Product
Grommets & Bushings CEP,GROMMET,TPE,LARGE,29,BLK.
Datasheet
1-2499693-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Inside Diameter | 29 mm | |
| Material | Thermoplastic Elastomer (TPE) | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,02 € | 30,20 € | |
| 2,81 € | 56,20 € | |
| 2,70 € | 135,00 € | |
| 2,57 € | 257,00 € | |
| 2,40 € | 480,00 € | |
| 2,29 € | 1.145,00 € | |
| 2,17 € | 2.170,00 € | |
| 2,04 € | 4.080,00 € |
Need more?