Reference Only

1-2835695-0

End of Life
Fiber Optic Cable Assemblies FOSM 6F LC DUPLEX LC DUPLEX, 10m

Manufacturer:

Mfr Part:
1-2835695-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Connector End ALC Duplex
Connector End BLC Duplex
Cable TypeBuffered Fiber
Fiber Diameter9/125 um
Cable Length10 m
Number of Fibers6 Fiber
IP RatingIP67
Jacket ColorBlack
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter5.8 mm
Ferrule MaterialZirconia
Insertion Loss0.4 dB
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?