Reference Only
1-350374-0
Headers & Wire Housings 12P STR/REL HNGD.
Datasheet
1-350374-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Packaging | Bulk | |
| Housing Color | Red | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,12 € | 312,00 € | |
| 3,07 € | 614,00 € | |
| 2,95 € | 1.475,00 € | |
| 2,74 € | 2.740,00 € | |
| 2,63 € | 5.260,00 € |
Need more?