Reference Only
1-5145165-2
PCI Express / PCI Connectors C-EDGE 050 VRT 092DP.
Datasheet
1-5145165-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI | |
| Number of Positions | 92 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Series | 5145165 | |
| Packaging | Bulk | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,69 € | 1.404,90 € | |
| 6,23 € | 2.616,60 € | |
| 5,98 € | 3.767,40 € | |
| 5,71 € | 5.995,50 € |
Need more?