Reference Only
1-5750913-2
D-Sub Standard Connectors CABLE PLUG 26P w/lacing covers gray.
Datasheet
1-5750913-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 26 Position | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Gender | Male | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Series | Amplimite 0.05 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 756 / Multiples: 756)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,18 € | 6.940,08 € |
Need more?