Reference Only
1-936124-2
Automotive Connectors MQS 14P PLUG ASSY W/CPA YELLOW.
Datasheet
1-936124-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Height | 14.95 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 20 mm | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Width | 14.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,605 € | 1.936,00 € | |
| 0,585 € | 3.042,00 € |
Need more?