Reference Only
10-643566-002
Automotive Connectors Flange gasket 200amp 3way receptacle
Datasheet
10-643566-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Gasket | |
| Number of Positions | 3 Position | |
| Gender | Receptacle (Female) | |
| Current Rating | 200 A | |
| Description/Function | Flange gasket | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Gasket | |
| Part # Aliases | FG-43R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?