Reference Only
10-643595-001
Automotive Connectors 8.0mm pin contact asm 25mm2.
Datasheet
10-643595-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Contact Plating | Nickel | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Description/Function | 8.0mm pin contact asm 25mm2 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | PIN-08-25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,73 € | 736,50 € | |
| 14,42 € | 3.605,00 € | |
| 14,06 € | 7.030,00 € |
Need more?