Reference Only
10-643599-001
Automotive Connectors 8.0mm power cable grommet 25mm2
Datasheet
10-643599-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Grommet | |
| Wire Gauge Max | 4 AWG | |
| Packaging | Bulk | |
| Description/Function | 8.0mm power cable grommet 25mm2 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Cable Grommet | |
| Part # Aliases | CBL-GROM-08-25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?