Reference Only
10-643599-002
Automotive Connectors 8.0mm power cable grommet 35mm2.
Datasheet
10-643599-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Grommet | |
| Wire Gauge Max | 2 AWG | |
| Description/Function | 8.0mm power cable grommet 35mm2 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Cable Grommet | |
| Part # Aliases | CBL-GROM-08-35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,28 € | 64,00 € | |
| 1,27 € | 317,50 € | |
| 1,19 € | 595,00 € | |
| 1,15 € | 1.150,00 € | |
| 1,13 € | 2.825,00 € | |
| 1,12 € | 5.600,00 € |
Need more?