Reference Only
10-643729-001
Automotive Connectors 11.1mm power cable grommet 50mm2.
Datasheet
10-643729-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Grommet | |
| Description/Function | 11.1mm power cable grommet 50mm2 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | CBL-GROM-11-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,39 € | 69,50 € | |
| 1,33 € | 133,00 € | |
| 1,25 € | 312,50 € | |
| 1,19 € | 595,00 € | |
| 1,13 € | 1.130,00 € | |
| 1,06 € | 2.650,00 € |
Need more?