Reference Only
10-643989-101
Automotive Connectors Cable clamp 25mm2 3WAY 200 AMP.
Datasheet
10-643989-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Clamp | |
| Number of Positions | 3 Position | |
| Wire Gauge Max | 4 AWG | |
| Current Rating | 200 A | |
| Description/Function | Cable clamp 25mm2 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Cable Clamp | |
| Part # Aliases | CBL-CLMP-25-23 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,92 € | 396,00 € | |
| 7,68 € | 768,00 € | |
| 7,29 € | 1.822,50 € | |
| 7,07 € | 3.535,00 € | |
| 6,83 € | 6.830,00 € |
Need more?