Reference Only
10-707515-002
Automotive Connectors STAMPED/FORMED MALE PIN Au+ PdNi PLATING
Datasheet
10-707515-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 16 AWG | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Current Rating | 13 A | |
| Description/Function | Stamped and formed male pin | |
| Insulation Resistance | 100 MOhms | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | RADSOK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?