
100-176-S
Joysticks Joystick, 10mA 12VDC Switchstick.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Switch Function | 8-Way Directional | |
| Actuator Style | Handle | |
| Voltage Rating | 12 VDC | |
| Current Rating | 10 mA | |
| Life | 5000000 Cycle | |
| Panel Thickness | 0.05 in to 0.1875 in | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,96 € | 83,96 € | |
| 75,42 € | 377,10 € | |
| 71,09 € | 710,90 € | |
| 64,73 € | 1.618,25 € | |
| 61,92 € | 3.096,00 € | |
| 58,43 € | 5.843,00 € |
Need more?