Reference Only
1001929
Antennas
Datasheet
1001929 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Minimum Frequency | 4.9 GHz | |
| Maximum Frequency | 5.1 GHz | |
| Gain | 2.0 dBi to 4.0 dBi | |
| Impedance | 50 Ohms | |
| Length | 15.9 mm | |
| Width | 7.6 mm | |
| Height | 0.40 mm | |
| Packaging | Box | |
| Cable Length | 50 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Box
Pricing not available for this package type
Need pricing?