Reference Only
1002089
Antennas LTE/LPWA PCB SMA Con nector.
Datasheet
1002089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-M | |
| Protocol - WiFi - 802.11 | LoRa, SigFox, LPWA, RPMA | |
| Mechanical Style | PCB Trace | |
| Style | T-Panel Flex | |
| Gain | 5.1 dBi, 4.9 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.0:1, 3.0:1 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 829 MHz, 2.205 GHz | |
| Application | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | |
| Length | 45 mm | |
| Width | 43.8 mm | |
| Height | 8 mm | |
| Series | 1002089 | |
| Packaging | Waffle | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?