Reference Only
10023-1-5170
Fan Accessories 0.25" Plastic Filter with Foam Pad for Fans Size 92mm or Series 3000/3600/3900.
Datasheet
10023-1-5170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Size | 92 mm | |
| Length | 92 mm | |
| Width | 92 mm | |
| Series | 3000/3600/3900 | |
| Height | 92 mm | |
| Material | Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8421390190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,50 € | 175,00 € | |
| 15,66 € | 391,50 € | |
| 14,84 € | 742,00 € | |
| 14,17 € | 1.417,00 € | |
| 13,70 € | 3.425,00 € |
Need more?