Reference Only
10024-1-5170
Fan Accessories 0.25" Plastic Filter with Foam Pad for Fans Size 127mm or Series W2G115/W2K121.
Datasheet
10024-1-5170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Filter | |
| Size | 127 mm | |
| Length | 127 mm | |
| Width | 127 mm | |
| Series | W2G115/W2K121 | |
| For Use With | W2G115 and W2K121 series | |
| Height | 127 mm | |
| Material | Plastic | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| TARIC | 8414900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,42 € | 234,20 € | |
| 21,72 € | 543,00 € | |
| 20,59 € | 1.029,50 € | |
| 19,33 € | 1.933,00 € | |
| 17,86 € | 4.465,00 € | |
| 17,74 € | 8.870,00 € |
Need more?