Reference Only

10026297-002

Obsolete
Memory Card Connectors

Manufacturer:

Mfr Part:
10026297-002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8
Pitch1 mm
Current Rating1 A
Contact PlatingGold
Contact MaterialCopper Alloy
Height3.8 mm
Housing MaterialThermoplastic
Insertion - Extraction StylePush-Push
Insulation Resistance1 GOhms
Mating Cycles10 k
Product TypeMemory Card Connectors
SeriesSmart Card Reader
SubcategoryMemory Connectors & Sockets
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?