Reference Only
1002633
Heavy Duty Power Connectors EM-CPS-TB3/63A.
Datasheet
1002633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 63 A | |
| Number of Positions | 3 Position | |
| Termination Style | Spring Terminal | |
| Voltage Rating | 690 VAC | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 6 AWG | |
| IP Rating | IP20 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,58 € | 74,32 € | |
| 15,44 € | 185,28 € |
Need more?