Reference Only
10027313-008LF
FFC & FPC Connectors 8 POS VERT RECPT.
Datasheet
10027313-008LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | FFC & FPC Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Current Rating | 2 A | |
| Series | 10027313 | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Material | Copper Alloy | |
| Gender | Female | |
| Housing Color | Blue | |
| Housing Material | Polypropylene (PP) | |
| Insulation Resistance | 500 MOhms | |
| Mounting Style | Cable | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Tradename | Clincher | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 252,00 € | |
| 0,75 € | 375,00 € | |
| 0,669 € | 669,00 € | |
| 0,627 € | 1.567,50 € | |
| 0,598 € | 2.990,00 € |
Need more?