Reference Only
1004259C0-AA12L0100
Antennas GPS/GLONASS 1.575-1.602GHz 50ohm 3V 25x25x6.5mm 100mm Cable Ceramic Patch Ant
Datasheet
1004259C0-AA12L0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | Indoor Antennas | |
| Type | Patch | |
| Minimum Frequency | 1.57 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Protocol - GPS, GLONASS | GPS, GLONASS | |
| Gain | 5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Termination Style | Cable | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 1.575 GHz, 1.602 GHz | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 6.5 mm | |
| Cable Type | 1.13 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 76 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?