Reference Only
1004950
Antennas
Datasheet
1004950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Type | Bluetooth Antenna | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Mechanical Style | Stamped | |
| Style | Metal | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Length | 17.85 mm | |
| Width | 6.87 mm | |
| Height | 5.1 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?