Reference Only
1005188F0-AA70L0050
Antennas UWB FPC 50mm Cable M HF Connector.
Datasheet
1005188F0-AA70L0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 6 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | FPC Trace | |
| Style | FPC+Cable | |
| Gain | 5.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Length | 15.6 mm | |
| Width | 18.6 mm | |
| Height | 0.2 mm | |
| Cable Type | 101 mm RF1.37 | |
| Series | 1005188F0 | |
| Packaging | Bulk | |
| Cable Length | 50 mm | |
| Frequency Range | 6 GHz to 8.5 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,45 € | 1.450,00 € | |
| 1,44 € | 2.880,00 € | |
| 1,40 € | 7.000,00 € |
Need more?