Reference Only
1005190F0-AA70L0075
Antennas UWB FPC 75mm side Ca ble MHF Connector.
Datasheet
1005190F0-AA70L0075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 6.5 GHz | |
| Maximum Frequency | 8.5 GHz | |
| Mechanical Style | PCB Trace | |
| Style | T-Pad Flex | |
| Gain | 5.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MHF | |
| Center Frequency | 7.5 GHz | |
| Application | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | |
| Length | 18.6 mm | |
| Width | 15.6 mm | |
| Height | 0.2 mm | |
| Cable Type | 100 mm RF1.37 | |
| Series | 1005190F0 | |
| Packaging | Bulk | |
| Cable Length | 75 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 1.610,00 € | |
| 1,56 € | 3.120,00 € | |
| 1,53 € | 7.650,00 € |
Need more?