Reference Only
100526-B-12-AM
Contact Probes SNGLE END COAX PROBE .50 CTR 12 SMA MLE.
Datasheet
100526-B-12-AM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Spear | |
| Length | 33.02 mm | |
| Current Rating | 3 A | |
| Spring Force | 1.6 oz | |
| Travel | 2.29 mm | |
| Series | 100526 | |
| Features | 30 Deg | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100526-001-12-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,99 € | 1.679,80 € | |
| 81,18 € | 4.059,00 € | |
| 76,72 € | 7.672,00 € |
Need more?