Reference Only
1005392F0-SM42L0400
Antennas 617MHz-5.85GHz 4G/5G/WiFi 50Ohms 2W 6Band Linear Adhsv Mnt.
Datasheet
1005392F0-SM42L0400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi | |
| Gain | 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.2:1, 2.8:1 | |
| Power Rating | 2 W | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | U.FL | |
| Antenna Connector Type | U.FL | |
| Length | 114 mm | |
| Width | 30 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 mm | |
| Packaging | Bulk | |
| Cable Length | 600 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?