Reference Only
10054999-N0100AULF
Specialized Cables DENSISHIELD ASSY THUMB SCRW 1M 26AWG
Datasheet
10054999-N0100AULF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | High Speed Serial Cable | |
| Connector End A | Eyemax 4X | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | Eyemax 4X | |
| Connector End B Pin Count | 16 Position | |
| Cable Length | 1 m | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 500 mA | |
| Packaging | Bulk | |
| Description/Function | Power Blade Cable Assembly | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?