Reference Only
100559-A-N 1.118 OAL
Obsolete
Contact Probes SNGLE END .30 CTR W/O FLANGE, FLAT
Datasheet
100559-A-N 1.118 OAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Concave | |
| Length | 28.4 mm | |
| Current Rating | 3 A | |
| Series | 100559 | |
| Features | 90 Deg | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100559-A-N 100559-038 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?