Reference Only
100559-B-S
Contact Probes SNGLE END .30 CTR W/O FLANGE, SERRATED.
Datasheet
100559-B-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Contact Probes | |
| Type | Probe | |
| Tip Style | Spear | |
| Length | 28.4 mm | |
| Current Rating | 3 A | |
| Spring Force | 1.6 oz | |
| Travel | 2.29 mm | |
| Series | 100559 | |
| Features | 30 Deg | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | 100559-007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908961 |
| TARIC | 9030900000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,63 € | 1.252,60 € | |
| 60,54 € | 3.027,00 € | |
| 57,19 € | 5.719,00 € |
Need more?