Reference Only

10061861-E05001LF

Obsolete
Memory Card Connectors CF ABVE MNT LF PUSH HEAD ASEM TYPE II

Manufacturer:

Mfr Part:
10061861-E05001LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders and Ejectors
Card TypeCompactFlash
TypeII
Termination StyleSMD/SMT
Current Rating1 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
Insertion - Extraction StyleManual-Push Button Ejector
Insulation Resistance1 GOhms
Latch ColorBlack
Mating Cycles10 k
Mounting TypeTop
Product TypeMemory Card Connectors
Row Spacing0.63 mm
SubcategoryMemory Connectors & Sockets
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?