Reference Only
100FEE
Industrial & Electrical Fuses 100Arms British Style.
Datasheet
100FEE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Bolt Down | |
| Class | Class aR Fuses | |
| Fuse Size / Group | BS88 | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FEE | |
| Diameter | 31.8 mm | |
| Height | 19 mm | |
| Length | 94 mm | |
| Subcategory | Fuses | |
| Width | 37 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 398,57 € | 398,57 € | |
| 350,20 € | 1.751,00 € |
Need more?