
100NHM00B
Industrial & Electrical Fuses 00 AM 100A 500V DI.
Datasheet
100NHM00B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 500 VAC | |
| Termination Style | Knife Blade | |
| Class | Class gG Fuses | |
| Fuse Size / Group | NHM00 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NHM | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,90 € | 173,70 € | |
| 55,34 € | 276,70 € | |
| 52,81 € | 528,10 € | |
| 52,76 € | 1.319,00 € | |
| 45,18 € | 2.259,00 € | |
| 42,77 € | 4.277,00 € |
Need more?