Reference Only
1011-114-0405
Automotive Connectors .
Datasheet
1011-114-0405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Retainer | |
| Number of Positions | 4 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | DTP | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,245 € | 343,00 € | |
| 0,229 € | 572,50 € | |
| 0,22 € | 1.100,00 € | |
| 0,208 € | 2.080,00 € |
Need more?