
10124558-401LF
I/O Connectors
Datasheet
10124558-401LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Headers | |
| Number of Positions | 160 Position | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Contact Material | Copper Alloy | |
| Features | No guide pin | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | ExaMAX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?