
10148112-101LF
I/O Connectors OCTIS Recpt w/ MPO Adpt Assy-PlugtoPlug.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Adapters | |
| Gender | Female | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| Series | OCTIS | |
| Packaging | Bulk | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | OCTIS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,29 € | 929,00 € | |
| 8,94 € | 1.788,00 € | |
| 8,73 € | 4.365,00 € | |
| 8,63 € | 8.630,00 € |
Need more?