Reference Only

1017636

Obsolete
Solar Connectors / Photovoltaic Connectors PRC 3-FC-FS6 8-12 HR

Manufacturer:

Mfr Part:
1017636

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StyleCable
Termination StyleCrimp
IP RatingIP68
Contact MaterialCopper
Contact PlatingSilver
Current Rating35 A
GenderFemale
Housing MaterialPolyphenylene Ether (PPE)
Number of Ports1 Port
Number of Positions3 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
Voltage Rating690 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?