Reference Only
10176873-A8-F588LF
New Product
Specialized Cables 60A 7PIN AC WHIP CABLE ASSEMBLY, TYPE W 5*5AWG, 1500 mm.
Datasheet
10176873-A8-F588LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Connectors | |
| Connector End A | Socket | |
| Connector End A Pin Count | 7 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 5 Position | |
| Cable Length | 2500 mm | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 5 AWG | |
| Voltage Rating | 600 VAC/DC | |
| Jacket Color | Black | |
| Current Rating | 60 A | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 540,62 € | 54.062,00 € |
Need more?