Reference Only

103-472FS

RF Inductors - SMD 4.7uH 1% 1.8ohm Chip SMT RF Ind

Manufacturer:

Mfr Part:
103-472FS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance4.7 uH
Tolerance1 %
Maximum DC Current230 mA
Maximum DC Resistance1.8 Ohms
Q Minimum24
Self Resonant Frequency60 MHz
TerminationStandard
Length2.54 mm
Width2.54 mm
Height1.91 mm
Series103/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases103-472FS T50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?